24563143 | |
---|---|
DigiKey Part Number | 1439-1200-ND |
Manufacturer | |
Manufacturer Product Number | 24563143 |
Description | SUBRACK FOR 19" 3U 84HP 295MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24563143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 11.614" L x 16.800" W (295.00mm x 426.72mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,434.66000 | ¥2,434.66 |
5 | ¥2,391.20600 | ¥11,956.03 |
10 | ¥2,347.72100 | ¥23,477.21 |
25 | ¥2,312.94280 | ¥57,823.57 |