VLSS3005 | |
---|---|
DigiKey Part Number | 4008-VLSS3005-ND |
Manufacturer | |
Manufacturer Product Number | VLSS3005 |
Description | 300MM LENGTH 5MM SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shaft | |
Voltage | - | |
Current | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |
5 | ¥184.74800 | ¥923.74 |
10 | ¥172.49800 | ¥1,724.98 |
25 | ¥157.88800 | ¥3,947.20 |
50 | ¥149.70640 | ¥7,485.32 |