VLSS1505 | |
---|---|
DigiKey Part Number | 4008-VLSS1505-ND |
Manufacturer | |
Manufacturer Product Number | VLSS1505 |
Description | 150MM LENGTH 5MM SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shaft | |
Voltage | - | |
Current | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
5 | ¥78.99400 | ¥394.97 |
10 | ¥66.42900 | ¥664.29 |
25 | ¥62.84080 | ¥1,571.02 |
50 | ¥59.25000 | ¥2,962.50 |
100 | ¥56.95820 | ¥5,695.82 |