VLSFH1UL | |
---|---|
DigiKey Part Number | 4008-VLSFH1UL-ND |
Manufacturer | |
Manufacturer Product Number | VLSFH1UL |
Description | FUSE CARRIER 25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Carrier 25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | - | |
Current | 25A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.10000 | ¥465.10 |
5 | ¥431.08000 | ¥2,155.40 |
10 | ¥397.04100 | ¥3,970.41 |
25 | ¥368.68080 | ¥9,217.02 |
50 | ¥360.28320 | ¥18,014.16 |