KEM325UL Y/R | |
---|---|
DigiKey Part Number | 1920-1432-ND |
Manufacturer | |
Manufacturer Product Number | KEM325UL Y/R |
Description | SWITCH 600V 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 25A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.46000 | ¥584.46 |
5 | ¥549.41600 | ¥2,747.08 |
10 | ¥514.51900 | ¥5,145.19 |