VLSA11DS | |
---|---|
DigiKey Part Number | 4008-VLSA11DS-ND |
Manufacturer | |
Manufacturer Product Number | VLSA11DS |
Description | AUXILIARY CONTACTS 690V 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.72000 | ¥289.72 |
5 | ¥264.09800 | ¥1,320.49 |
10 | ¥242.53100 | ¥2,425.31 |
25 | ¥222.32400 | ¥5,558.10 |
50 | ¥213.89060 | ¥10,694.53 |