SQR441U1LAW | |
---|---|
DigiKey Part Number | 4008-SQR441U1LAW-ND |
Manufacturer | |
Manufacturer Product Number | SQR441U1LAW |
Description | WI-FI 15A TR RECEPTACLE ENERGY M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.05000 | ¥340.05 |
10 | ¥319.11500 | ¥3,191.15 |