922-0005-01 | |
---|---|
DigiKey Part Number | 1988-1184-ND |
Manufacturer | |
Manufacturer Product Number | 922-0005-01 |
Description | QTY. 5 BLUE MALE/FEMALE 11" 4 WA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 11.00" (279.40mm) | |
Color | Blue | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |