02HR-6S-P-N | |
---|---|
DigiKey Part Number | 455-2934-ND |
Manufacturer | |
Manufacturer Product Number | 02HR-6S-P-N |
Description | CONN RCPT 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.69960 | ¥17.49 |
50 | ¥0.65360 | ¥32.68 |
100 | ¥0.60670 | ¥60.67 |
250 | ¥0.53692 | ¥134.23 |
500 | ¥0.51344 | ¥256.72 |
1,000 | ¥0.42010 | ¥420.10 |
3,000 | ¥0.41090 | ¥1,232.70 |