201-0101-01 | |
---|---|
DigiKey Part Number | 1988-1071-ND |
Manufacturer | |
Manufacturer Product Number | 201-0101-01 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.038" (0.97mm), 0.080" (2.03mm) | |
Size / Dimension | 2.00" L x 0.50" W (50.8mm x 12.7mm) | |
Board Thickness | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |