RT8532-8-4M8 | |
---|---|
DigiKey Part Number | 817-2286-ND |
Manufacturer | |
Manufacturer Product Number | RT8532-8-4M8 |
Description | CMC 4.8MH 8A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 8A DCR 17mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 4.8 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 17mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.260" W (44.00mm x 32.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.32000 | ¥92.32 |
10 | ¥80.45600 | ¥804.56 |
25 | ¥79.13960 | ¥1,978.49 |
40 | ¥77.11025 | ¥3,084.41 |