B72540T0040M062 | |
---|---|
DigiKey Part Number | 495-B72540T0040M062TR-ND - Tape & Reel (TR) 495-B72540T0040M062CT-ND - Cut Tape (CT) 495-B72540T0040M062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0040M062 |
Description | VARISTOR 8V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540T0040M062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 1 kA | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 24000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.16160 | ¥279.04 |
100 | ¥9.16760 | ¥916.76 |
250 | ¥8.56940 | ¥2,142.35 |
500 | ¥7.57294 | ¥3,786.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.93315 | ¥7,399.73 |
3,000 | ¥4.93288 | ¥14,798.64 |