RT8132-32-1M2 | |
---|---|
DigiKey Part Number | 817-RT8132-32-1M2-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-32-1M2 |
Description | HORIZONTAL 32 A PCB THREE LINE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 2.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Horizontal, 12 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.81000 | ¥112.81 |