FN3258-42-33 | |
---|---|
DigiKey Part Number | 817-1375-ND |
Manufacturer | |
Manufacturer Product Number | FN3258-42-33 |
Description | LINE FILTER 42A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 42 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 42 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,124.28000 | ¥2,124.28 |
12 | ¥2,051.01750 | ¥24,612.21 |
30 | ¥1,977.76567 | ¥59,332.97 |