9WF0624H4D01 | |
---|---|
DigiKey Part Number | 1688-2150-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0624H4D01 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0624H4D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.6 CFM (0.661m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.07000 | ¥223.07 |
10 | ¥203.74000 | ¥2,037.40 |
25 | ¥196.00760 | ¥4,900.19 |
80 | ¥183.11088 | ¥14,648.87 |
160 | ¥168.92663 | ¥27,028.26 |
320 | ¥166.34756 | ¥53,231.22 |