9TGA48P0G001 | |
---|---|
DigiKey Part Number | 1688-1857-ND |
Manufacturer | |
Manufacturer Product Number | 9TGA48P0G001 |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 622.0 CFM (17.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TGA48P0G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 622.0 CFM (17.42m³/min) | |
Static Pressure | 4.420 in H2O (1100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 80.0dB(A) | |
Power (Watts) | 168 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | 3.5A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,891.60000 | ¥2,891.60 |
12 | ¥2,663.32500 | ¥31,959.90 |
30 | ¥2,492.10900 | ¥74,763.27 |