109-1073H | |
---|---|
DigiKey Part Number | 109-1073H-ND |
Manufacturer | |
Manufacturer Product Number | 109-1073H |
Description | INLET 9TG48P0G01 9W1TG48P0H61 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 175mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 175mm Dia | |
Length | 6.69" (170.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
47 | ¥150.46809 | ¥7,072.00 |