9LG1412P5G001 | |
---|---|
DigiKey Part Number | 1688-2316-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412P5G001 |
Description | FAN AXIAL 140X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 318.0 CFM (8.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 51.00mm | |
Air Flow | 318.0 CFM (8.90m³/min) | |
Static Pressure | 2.630 in H2O (655.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 62 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.8 lb (800.0 g) | |
Current Rating (Amps) | 5.16A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,050.11000 | ¥1,050.11 |
12 | ¥943.79083 | ¥11,325.49 |
36 | ¥930.49889 | ¥33,497.96 |
60 | ¥870.68233 | ¥52,240.94 |