DC Brushless Fans (BLDC)

Results: 3
Series
San Ace 140LSan Ace 140W
Voltage - Rated
12VDC24VDC
Air Flow
212.0 CFM (5.94m³/min)318.0 CFM (8.90m³/min)
Static Pressure
1.180 in H2O (294.0 Pa)2.630 in H2O (655.1 Pa)
Noise
57.0dB(A)69.0dB(A)
Power (Watts)
22 W62 W
RPM
5000 RPM7500 RPM
Ingress Protection
-IP68 - Dust Tight, Waterproof
Weight
1.653 lb (750.0 g)1.8 lb (800.0 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San Ace 140W
9WL1412P5G001
FAN AXIAL 140X51MM 12VDC WIRE
Sanyo Denki America Inc.
59
In Stock
1 : ¥1,160.79000
Bulk
Bulk
Active
12VDC
Square - 140mm L x 140mm H
51.00mm
318.0 CFM (8.90m³/min)
2.630 in H2O (655.1 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
62 W
7500 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.653 lb (750.0 g)
San Ace 140L
9LG1424P5G001
FAN AXIAL 140X51MM 24VDC WIRE
Sanyo Denki America Inc.
28
In Stock
1 : ¥1,050.11000
Bulk
Bulk
Active
24VDC
Square - 140mm L x 140mm H
51.00mm
318.0 CFM (8.90m³/min)
2.630 in H2O (655.1 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
62 W
7500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.8 lb (800.0 g)
San Ace 140L
9LG1412P5S001
FAN AXIAL 140X51MM 12VDC WIRE
Sanyo Denki America Inc.
2
In Stock
1 : ¥654.56000
Bulk
Bulk
Active
12VDC
Square - 140mm L x 140mm H
51.00mm
212.0 CFM (5.94m³/min)
1.180 in H2O (294.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
57.0dB(A)
22 W
5000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.8 lb (800.0 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.