9LG1248P1S001 | |
---|---|
DigiKey Part Number | 1688-2139-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1248P1S001 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG1248P1S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 211.8 CFM (5.93m³/min) | |
Static Pressure | 1.080 in H2O (269.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.926 lb (420.03 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥837.16000 | ¥837.16 |
21 | ¥752.37238 | ¥15,799.82 |
42 | ¥741.77667 | ¥31,154.62 |
63 | ¥694.09048 | ¥43,727.70 |
105 | ¥678.19495 | ¥71,210.47 |