9GV1248P4G01 | |
---|---|
DigiKey Part Number | 1688-1691-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1248P4G01 |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1248P4G01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 170.9 CFM (4.79m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 20.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 40.8 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.69000 | ¥431.69 |
10 | ¥394.24400 | ¥3,942.44 |
30 | ¥379.27333 | ¥11,378.20 |
60 | ¥354.32217 | ¥21,259.33 |
120 | ¥326.87458 | ¥39,224.95 |