9G1224M401 | |
---|---|
DigiKey Part Number | 1688-1524-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224M401 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224M401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 59.0 CFM (1.65m³/min) | |
Static Pressure | 0.124 in H2O (30.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.51000 | ¥211.51 |
10 | ¥193.20700 | ¥1,932.07 |
30 | ¥185.87067 | ¥5,576.12 |
60 | ¥173.64167 | ¥10,418.50 |
120 | ¥160.19125 | ¥19,222.95 |
270 | ¥157.74544 | ¥42,591.27 |
510 | ¥156.52257 | ¥79,826.51 |