9G1224E102 | |
---|---|
DigiKey Part Number | 1688-1497-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E102 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.56000 | ¥264.56 |
21 | ¥241.61667 | ¥5,073.95 |
42 | ¥232.44143 | ¥9,762.54 |
63 | ¥217.14810 | ¥13,680.33 |
105 | ¥200.32752 | ¥21,034.39 |
252 | ¥197.26869 | ¥49,711.71 |