9G0624G101 | |
---|---|
DigiKey Part Number | 1688-1415-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624G101 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 1.747 in H2O (435.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |
10 | ¥163.01900 | ¥1,630.19 |
25 | ¥156.83400 | ¥3,920.85 |
90 | ¥146.51467 | ¥13,186.32 |
180 | ¥135.16461 | ¥24,329.63 |
270 | ¥133.10133 | ¥35,937.36 |
540 | ¥132.06939 | ¥71,317.47 |