9CRA0612P6J001 | |
---|---|
DigiKey Part Number | 1688-1398-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0612P6J001 |
Description | FAN AXIAL DUAL 60X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 74.1 CFM (2.07m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0612P6J001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 74.1 CFM (2.07m³/min) | |
Static Pressure | 3.827 in H2O (953.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.29000 | ¥466.29 |
10 | ¥425.85100 | ¥4,258.51 |
40 | ¥409.68225 | ¥16,387.29 |
80 | ¥382.72900 | ¥30,618.32 |
120 | ¥353.08100 | ¥42,369.72 |