9CRA0612P0G001 | |
---|---|
DigiKey Part Number | 1688-1396-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0612P0G001 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0612P0G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 4.000 in H2O (996.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.29000 | ¥466.29 |
10 | ¥425.85100 | ¥4,258.51 |
32 | ¥409.68156 | ¥13,109.81 |
64 | ¥382.72875 | ¥24,494.64 |
128 | ¥353.08141 | ¥45,194.42 |