9BMB24P2H01 | |
---|---|
DigiKey Part Number | 9BMB24P2H01-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB24P2H01 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 39.2 CFM (1.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BMB24P2H01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 1.968 in H2O (490.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.48000 | ¥260.48 |
10 | ¥237.91500 | ¥2,379.15 |
32 | ¥228.87938 | ¥7,324.14 |
64 | ¥213.82156 | ¥13,684.58 |
128 | ¥197.25813 | ¥25,249.04 |
256 | ¥194.24648 | ¥49,727.10 |