9BMB24F2D01 | |
---|---|
DigiKey Part Number | 9BMB24F2D01-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB24F2D01 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 36.7 CFM (1.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 36.7 CFM (1.03m³/min) | |
Static Pressure | 1.647 in H2O (410.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 56.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥216.14063 | ¥6,916.50 |