9A0624G4011 | |
---|---|
DigiKey Part Number | 1688-1327-ND |
Manufacturer | |
Manufacturer Product Number | 9A0624G4011 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0624G4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.6 CFM (0.773m³/min) | |
Static Pressure | 0.351 in H2O (87.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.61000 | ¥115.61 |
10 | ¥110.35800 | ¥1,103.58 |
25 | ¥103.78840 | ¥2,594.71 |
80 | ¥99.84763 | ¥7,987.81 |
160 | ¥91.96519 | ¥14,714.43 |
320 | ¥86.05316 | ¥27,537.01 |
560 | ¥84.73920 | ¥47,453.95 |