109S006UL | |
---|---|
DigiKey Part Number | 1688-2079-ND |
Manufacturer | |
Manufacturer Product Number | 109S006UL |
Description | FAN 120X38MM 100VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S006UL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.071 in H2O (17.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 7.00W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.53000 | ¥503.53 |
20 | ¥455.56750 | ¥9,111.35 |
40 | ¥425.59650 | ¥17,023.86 |
60 | ¥419.60167 | ¥25,176.10 |
100 | ¥386.63280 | ¥38,663.28 |