109R0812H4011 | |
---|---|
DigiKey Part Number | 1688-1286-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812H4011 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812H4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 36.4 CFM (1.02m³/min) | |
Static Pressure | 0.142 in H2O (35.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥127.17000 | ¥1,271.70 |
40 | ¥119.59725 | ¥4,783.89 |
80 | ¥115.05650 | ¥9,204.52 |
120 | ¥105.97258 | ¥12,716.71 |
280 | ¥99.16032 | ¥27,764.89 |
520 | ¥97.64629 | ¥50,776.07 |