109P0424B602 | |
---|---|
DigiKey Part Number | 1688-1117-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424B602 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0424B602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 4.9 CFM (0.137m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.35000 | ¥127.35 |
10 | ¥121.56700 | ¥1,215.67 |
25 | ¥114.33120 | ¥2,858.28 |
70 | ¥109.98871 | ¥7,699.21 |
140 | ¥101.30471 | ¥14,182.66 |
280 | ¥94.79250 | ¥26,541.90 |
560 | ¥93.34518 | ¥52,273.30 |