109P0405H3013 | |
---|---|
DigiKey Part Number | 1688-1071-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405H3013 |
Description | FAN AXIAL 40X28MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405H3013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.90000 | ¥125.90 |
10 | ¥120.20700 | ¥1,202.07 |
25 | ¥113.04920 | ¥2,826.23 |
50 | ¥108.75600 | ¥5,437.80 |
126 | ¥100.16929 | ¥12,621.33 |
252 | ¥93.72996 | ¥23,619.95 |
504 | ¥92.29909 | ¥46,518.74 |