SMA5106 | |
---|---|
DigiKey Part Number | SMA5106-ND |
Manufacturer | |
Manufacturer Product Number | SMA5106 |
Description | MOSFET 4N-CH 100V 4A 12SIP |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4A (Ta) 4W (Ta), 28W (Tc) Through Hole 12-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 25V | |
Power - Max | 4W (Ta), 28W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Base Product Number |