![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
SMA51
Discrete Semiconductor Products | FET, MOSFET Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMA5131 MOSFET 6N-CH 250V 2A 12SIP | MOSFET 6N-CH 250V 2A 12SIP | 81 | Tube | - | |
SMA5132 MOSFET 3N/3P-CH 500V 1.5A 12SIP | MOSFET 3N/3P-CH 500V 1.5A 12SIP | 97 | Tube | - | |
SMA5133 MOSFET 3N/3P-CH 500V 2.5A 12SIP | MOSFET 3N/3P-CH 500V 2.5A 12SIP | 85 | Tube | - | |
SMA5118 MOSFET 6N-CH 500V 5A 12SIP | MOSFET 6N-CH 500V 5A 12SIP | 19 | Tube | - | |
SMA5117 MOSFET 6N-CH 250V 7A 12SIP | MOSFET 6N-CH 250V 7A 12SIP | 31 | Tube | - | |
SMA5127 MOSFET 3N/3P-CH 60V 4A 12SIP | MOSFET 3N/3P-CH 60V 4A 12SIP | 0 | Tube | - | |
SMA5135 MOSFET 3N/3P-CH 60V 6A 12SIP | MOSFET 3N/3P-CH 60V 6A 12SIP | 0 | Tube | - | |
SMA5112 MOSFET 6N-CH 250V 7A 12SIP | MOSFET 6N-CH 250V 7A 12SIP | 0 | Tube | - | |
SMA5113 MOSFET 4N-CH 450V 7A 12SIP | MOSFET 4N-CH 450V 7A 12SIP | 0 | Tube | - | |
SMA5106 MOSFET 4N-CH 100V 4A 12SIP | MOSFET 4N-CH 100V 4A 12SIP | 0 | Tube | - | |
SMA5125 MOSFET 3N/3P-CH 60V 10A 12SIP | MOSFET 3N/3P-CH 60V 10A 12SIP | 0 | Tube | - |
Discrete Semiconductor Products | Special Purpose
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMA5130 TRANS ARRAY 3-PHASE MOTOR DVR | TRANS ARRAY 3-PHASE MOTOR DVR | 0 | Tube | - |