UMPT-10-02.5-L-V-S-W-P-TR | |
---|---|
DigiKey Part Number | 612-UMPT-10-02.5-L-V-S-W-P-TR-ND - Tape & Reel (TR) 612-UMPT-10-02.5-L-V-S-W-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPT-10-02.5-L-V-S-W-P-TR |
Description | CONN HDR 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-02.5-L-V-S-W-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
10 | ¥56.23700 | ¥562.37 |
25 | ¥53.11760 | ¥1,327.94 |
50 | ¥51.22920 | ¥2,561.46 |
100 | ¥41.62370 | ¥4,162.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥41.62410 | ¥8,324.82 |
600 | ¥38.99657 | ¥23,397.94 |