UMPS-10-07.5-L-V-S-W-TR

DigiKey Part Number
612-UMPS-10-07.5-L-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPS-10-07.5-L-V-S-W-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPS-10-07.5-L-V-S-W-TR
Description
CONN RCPT 10POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPS-10-07.5-L-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
10
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.41000¥61.41
10¥56.73000¥567.30
25¥53.61000¥1,340.25
50¥51.72180¥2,586.09
100¥41.95210¥4,195.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
275¥41.95211¥11,536.83
550¥39.40705¥21,673.88
Manufacturers Standard Package