TS-119-G-A | |
---|---|
DigiKey Part Number | SAM1111-19-ND |
Manufacturer | |
Manufacturer Product Number | TS-119-G-A |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | 19 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-119-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥46.26900 | ¥462.69 |
100 | ¥40.51230 | ¥4,051.23 |
500 | ¥34.11594 | ¥17,057.97 |
1,000 | ¥29.85142 | ¥29,851.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/025/TS-101-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/952/TS-102-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/077/TS-103-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/329/TS-104-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/620/TS-1xx-G-A_tmb.jpg)