TD-105-G-A | |
---|---|
DigiKey Part Number | SAM1113-05-ND |
Manufacturer | |
Manufacturer Product Number | TD-105-G-A |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-105-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.29900 | ¥282.99 |
100 | ¥24.93650 | ¥2,493.65 |
500 | ¥21.19608 | ¥10,598.04 |
1,000 | ¥18.07906 | ¥18,079.06 |