TD-102-G-A | |
---|---|
DigiKey Part Number | SAM1113-02-ND |
Manufacturer | |
Manufacturer Product Number | TD-102-G-A |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-102-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.72400 | ¥117.24 |
100 | ¥10.47320 | ¥1,047.32 |
500 | ¥8.72784 | ¥4,363.92 |
1,000 | ¥7.48102 | ¥7,481.02 |
5,000 | ¥6.63319 | ¥33,165.95 |
10,000 | ¥6.57674 | ¥65,767.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/487/TD-2pos-gold_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/247/TD-6pos-gold_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/225/TD-8pos-gold_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/318/085/TD-xxpos-gold_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/318/085/TD-xxpos-gold_tmb.jpg)