TC37M-01-GF | |
---|---|
DigiKey Part Number | 612-TC37M-01-GFTR-ND - Tape & Reel (TR) 612-TC37M-01-GFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC37M-01-GF |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.39304 | ¥696.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16087 | ¥1,160.87 |
2,000 | ¥1.10118 | ¥2,202.36 |
3,000 | ¥1.06136 | ¥3,184.08 |
5,000 | ¥0.99503 | ¥4,975.15 |
10,000 | ¥0.92869 | ¥9,286.90 |
25,000 | ¥0.88226 | ¥22,056.50 |
50,000 | ¥0.86236 | ¥43,118.00 |