T1M44-M-2830-01-GF | |
---|---|
DigiKey Part Number | T1M44-M-2830-01-GF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M44-M-2830-01-GF |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99503 | ¥4,975.15 |