ST5-30-1.00-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14642TR-ND - Tape & Reel (TR) SAM14642CT-ND - Cut Tape (CT) SAM14642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-30-1.00-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-30-1.00-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
50 | ¥29.47320 | ¥1,473.66 |
100 | ¥27.66700 | ¥2,766.70 |
250 | ¥24.95780 | ¥6,239.45 |
500 | ¥24.21908 | ¥12,109.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥20.27822 | ¥24,333.86 |
3,600 | ¥17.95895 | ¥64,652.22 |