SSM-141-S-SV | |
---|---|
DigiKey Part Number | SAM1152-41-ND |
Manufacturer | |
Manufacturer Product Number | SSM-141-S-SV |
Description | CONN RCPT 41POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 41 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.47000 | ¥118.47 |
10 | ¥102.65500 | ¥1,026.55 |
100 | ¥84.60530 | ¥8,460.53 |
500 | ¥77.27282 | ¥38,636.41 |
1,000 | ¥74.37828 | ¥74,378.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/067/SSM-102-%28Gold-Tin%29-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/065/SSM-103-%28Gold-Tin%29-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/068/SSM-104-%28Gold-Tin%29-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/049/SSM-1xx-%28Gold-Tin%29-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/049/SSM-1xx-%28Gold-Tin%29-SV_tmb.jpg)