41 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,069 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,300 : ¥13.52426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
5,962 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,500 : ¥13.09283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
1,018 In Stock | 1 : ¥48.52000 Tray | Tray | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
100 In Stock 174 Factory | 1 : ¥57.39000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 41 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
100 In Stock | 1 : ¥58.54000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
13 In Stock | 1 : ¥851.93000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 41 | All | 0.075" (1.91mm) | 3 | 0.075" (1.91mm) | Through Hole | Solder | Threaded | Gold | 50.0µin (1.27µm) | Black | 0.315" (8.00mm) | 0.270" (6.86mm) | -65°C ~ 150°C | UL94 V-0 | Tin | - | - | Jackscrews, Mating Flange, Mounting Flange | 4.5A per Contact | 750V | |||
0 In Stock Check Lead Time | 2,000 : ¥5.37316 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥17.24584 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 41 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | - | 0.087" (2.20mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 400 : ¥19.98863 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥20.00261 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 41 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 280 : ¥20.64443 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥21.74153 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 41 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥21.74153 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 41 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 260 : ¥22.55550 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 260 : ¥22.55550 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 240 : ¥23.98358 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥26.77792 Tube | Tube | Active | Header | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 300 : ¥27.41527 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥28.04798 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥28.04798 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,100 : ¥28.85582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 4.14mm, 4.5mm, 5mm, 6mm, 7mm | - | - | 2.8A per Contact | - | |||
0 In Stock Check Lead Time | 1,100 : ¥29.36990 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 4.14mm, 4.5mm, 5mm, 6mm, 7mm | - | - | 2.8A per Contact | - | |||
0 In Stock Check Lead Time | 1,100 : ¥29.71815 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 4.14mm, 4.5mm, 5mm, 6mm, 7mm | - | - | 2.8A per Contact | - | |||
0 In Stock Check Lead Time | 1,100 : ¥31.11120 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket | Female Socket | Board to Board | 41 | All | 0.039" (1.00mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 4.14mm, 4.5mm, 5mm, 6mm, 7mm | - | - | 2.8A per Contact | - | |||
0 In Stock Check Lead Time | 200 : ¥32.71650 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 41 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |