SS5-20-3.00-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM14577TR-ND - Tape & Reel (TR) SAM14577CT-ND - Cut Tape (CT) SAM14577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-20-3.00-L-D-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-20-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
100 | ¥23.15160 | ¥2,315.16 |
250 | ¥20.93500 | ¥5,233.75 |
500 | ¥19.49402 | ¥9,747.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,225 | ¥17.40478 | ¥21,320.86 |
3,675 | ¥14.26453 | ¥52,422.15 |