29K102-400L5 | |
---|---|
DigiKey Part Number | 1868-1162-ND |
Manufacturer | |
Manufacturer Product Number | 29K102-400L5 |
Description | CONN MCX JACK STR 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥35.00700 | ¥350.07 |
25 | ¥33.15760 | ¥828.94 |
50 | ¥32.38760 | ¥1,619.38 |
100 | ¥30.84590 | ¥3,084.59 |
300 | ¥26.99000 | ¥8,097.00 |
500 | ¥26.21900 | ¥13,109.50 |
1,000 | ¥22.36326 | ¥22,363.26 |
2,500 | ¥20.82098 | ¥52,052.45 |