SMPM-PS-P-HG-ST-TH-1 | |
---|---|
DigiKey Part Number | 612-SMPM-PS-P-HG-ST-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PS-P-HG-ST-TH-1 |
Description | CONN SMPM PCB VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMPM-PS-P-HG-ST-TH-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Copolymer | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥97.53200 | ¥975.32 |
25 | ¥86.61360 | ¥2,165.34 |