SIR1-10-S-S-K

DigiKey Part Number
612-SIR1-10-S-S-K-ND
Manufacturer
Manufacturer Product Number
SIR1-10-S-S-K
Description
.100" RIGHT-ANGLE ONE-PIECE INTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
19¥50.40842¥957.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.