SIR1-15-S-S-K | |
---|---|
DigiKey Part Number | 612-SIR1-15-S-S-K-ND |
Manufacturer | |
Manufacturer Product Number | SIR1-15-S-S-K |
Description | .100" RIGHT-ANGLE ONE-PIECE INTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13 | ¥64.93923 | ¥844.21 |